-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3239-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7836 / $42.9200 | Buy Now |
DISTI #
77782939
|
Verical | Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$39.7286 / $45.0435 | Buy Now |
DISTI #
70732613
|
RS | Circular M12 Plug, D Coded, 4 Position, IDC, 4A, 50V, 18-22AWG, Harax Series | HARTING 21032821405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 70 |
|
$33.0100 / $42.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.8400 | Buy Now |
DISTI #
617-21032821405
|
Mouser Electronics | Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L4 M RoHS: Compliant | 20 |
|
$31.7800 / $42.4500 | Buy Now |
DISTI #
HRT21032821405
|
Heilind Electronics | M12-L SHIELDED MALE 4-POL | Americas - 0 in Stock |
|
$33.3125 / $45.9400 | Buy Now |
DISTI #
21032821405
|
TTI | Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L4 M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$29.0000 / $40.3000 | Buy Now |
DISTI #
21032821405
|
TME | Plug, M12, male, D code-Ethernet, for cable, screw terminal, 50V Min Qty: 1 | 3 |
|
$27.9000 / $35.3500 | Buy Now |
DISTI #
45F847
|
Bürklin Elektronik | Plug, M12, 4 pole, IDC connection, screw locking, straight, 21032821405 Min Qty: 1 | 0 |
|
$31.6673 / $41.3431 | Buy Now |
|
Neutron USA | Circular M12 Plug, D Coded, 4 Position, IDC, 4A, 50V, 18-22AWG, Harax Series | 50 |
|
$134.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21032821405
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21032821405
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |