-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8726-ND
|
DigiKey | CONN INSERT SHELL MALE PNL MNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
19 In Stock |
|
$8.1125 / $12.9900 | Buy Now |
DISTI #
617-21033011000
|
Mouser Electronics | Circular Metric Connectors M12 HOUSING FOR MA PCB MOUNT RoHS: Compliant | 0 |
|
$11.1400 / $14.2700 | Order Now |
DISTI #
70732614
|
RS | M Series Connector, Wt 16.30 g, Male, Circular Connectors, 12 Series | HARTING 21033011000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5700 / $14.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.4300 | Buy Now |
DISTI #
HRT21033011000
|
Heilind Electronics | M12 HOUSING, REAR MOUNT, FOR M | Americas - 0 in Stock |
|
$8.9206 / $12.9800 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$12.4764 / $15.1740 | Buy Now | |
DISTI #
21033011000
|
TTI | Circular Metric Connectors M12 HOUSING FOR MA PCB MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 800 In Stock |
|
$11.9900 / $14.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033011000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033011000
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |