-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0008
|
Newark | Sensor Cable, 8P, M12, 0.5M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:1.64Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21033176805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $24.4000 | Buy Now |
DISTI #
3937-21033176805-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$23.9273 / $28.7300 | Buy Now |
DISTI #
1195-4110-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$17.2488 / $35.1900 | Buy Now |
DISTI #
617-21033176805
|
Mouser Electronics | Circular Metric Connectors M12-A 8PIN FML STRT 0.5M RECEPT RoHS: Compliant | 283 |
|
$16.6500 / $22.2000 | Buy Now |
DISTI #
70418603
|
RS | Industrial Cable Assembly, Wt 1.00 g, Circular Connectors M12 Series | HARTING 21033176805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$21.2100 / $23.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$16.4200 | Buy Now |
DISTI #
HRT21033176805
|
Heilind Electronics | PANEL CABLE M12 COD.A FEMEA/A BERTO 0,5M | Americas - 0 in Stock450 On Order |
|
$18.6349 / $25.2800 | Buy Now |
DISTI #
77779180
|
Verical | Cable Assembly Circular 0.5m 24AWG M12 Circular 8 Straight Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$21.6860 / $24.7240 | Buy Now |
DISTI #
62363595
|
Verical | Cable Assembly Circular 0.5m 24AWG M12 Circular 8 Straight Min Qty: 7 Package Multiple: 1 Date Code: 1912 | Americas - 8 |
|
$12.9500 | Buy Now |
DISTI #
21033176805
|
TTI | Circular Metric Connectors M12-A 8PIN FML STRT 0.5M RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$15.1900 / $16.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033176805
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033176805
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |