-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2285
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Right Angle Panel Mount Rohs Compliant: Yes |Harting 21033814410 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2200 / $35.7600 | Buy Now |
DISTI #
1195-3247-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tray |
311 In Stock |
|
$26.9574 / $34.3900 | Buy Now |
DISTI #
70104493
|
RS | M12 PANEL FEED THROUGH/PCB ANGLED D-CODE, Han M Series | HARTING 21033814410 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7500 | RFQ |
|
Future Electronics | M12 panel feed through/PCB angled D-code Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$28.2600 / $28.9500 | Buy Now |
DISTI #
HRT21033814410
|
Heilind Electronics | M12 D-CODE 4PIN FEMALE, ANGLED | Americas - 0 in Stock |
|
$27.6563 / $34.0500 | Buy Now |
|
Quest Components | 19 |
|
$38.5200 / $42.8000 | Buy Now | |
DISTI #
21033814410
|
TTI | Circular Metric Connectors M12 PNL FEEDTHRU PCB ANG D-CODE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 360 In Stock |
|
$28.9400 | Buy Now |
DISTI #
2844558
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.7159 / $35.8392 | Buy Now |
DISTI #
2844558
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Each | 0 |
|
$28.8885 / $39.0082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033814410
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033814410
HARTING Technology Group
Circular Connector, 4 Contact(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Body Depth | 1.211 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |