-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4234
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Right Angle Panel Mount Rohs Compliant: Yes |Harting 21033814434 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5200 / $34.9000 | Buy Now |
DISTI #
43AC0576
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Right Angle Panel Mount, Ip/Nema Rohs Compliant: Yes |Harting 21033814434 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7900 / $36.1900 | Buy Now |
DISTI #
1195-6481-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
283 In Stock |
|
$24.9250 / $33.5700 | Buy Now |
DISTI #
617-21033814434
|
Mouser Electronics | Circular Metric Connectors M12 PCB FML D-CODED ANGLED IP20 RoHS: Compliant | 60 |
|
$28.3800 / $33.2300 | Buy Now |
DISTI #
71121037
|
RS | Circular M12 PCB Adapter, D Coded, 4 Pin, Solder Terminal, 4A, 250V, M12 Series | HARTING 21033814434 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0800 / $37.2600 | RFQ |
|
Future Electronics | 4 Position Circular Connector Receptacle, Female Sockets Solder RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$23.9200 / $24.5600 | Buy Now |
DISTI #
HRT21033814434
|
Heilind Electronics | M12 P-P RA PCB CONN,4P FEM D-CODE,IP20 | Americas - 0 in Stock |
|
$26.9844 / $33.2334 | Buy Now |
DISTI #
21033814434
|
TTI | Circular Metric Connectors M12 PCB FML D-CODED ANGLED IP20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$25.9600 / $32.9000 | Buy Now |
DISTI #
21033814434
|
TME | M12 PCB female D-coded angled IP20 Min Qty: 10 | 0 |
|
$33.1700 | RFQ |
DISTI #
2800542
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 4POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.9271 / $40.2287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033814434
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033814434
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |