-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1370
|
Newark | Sensor Connector, 8Pos, Rcpt, Panel, Product Range:Har-Speed Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Contact Plating:Goldrohs Compliant: Yes |Harting 21033814802 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5500 / $54.2000 | Buy Now |
DISTI #
1195-5486-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
218 In Stock |
|
$41.5625 / $51.4400 | Buy Now |
DISTI #
70731405
|
RS | Circular M12 Socket, X Coded, 8 Pos, Solder, 0.5A, 50V, Har-Speed M12 Series | HARTING 21033814802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 28 |
|
$46.5900 / $58.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$43.1900 | Buy Now |
DISTI #
HRT21033814802
|
Heilind Electronics | M12 X-CODE 8PIN FEMALE PCB WIT | Americas - 0 in Stock |
|
$44.3231 / $52.7778 | Buy Now |
DISTI #
21033814802
|
TME | M12 CAT6a Bu gewinkelt VWM Min Qty: 30 | 0 |
|
$55.2300 | RFQ |
DISTI #
3221381
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$83.6099 / $102.1491 | Buy Now |
DISTI #
3221381
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 3 Days Container: Each | 0 |
|
$44.0178 / $54.6180 | Buy Now |
|
Neutron USA | Circular M12 Socket, X Coded, 8 Pos, Solder, 0.5A, 50V, Har-Speed M12 Series | 50 |
|
$172.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033814802
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033814802
HARTING Technology Group
Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |