-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8510
|
Newark | Gender Changer, Female, Circular Conn, For Use With:Harting Har-Speed M12 Series Circular Connectors, Accessory Type:Gender Changer, Product Range:Har-Speed M12 Series Rohs Compliant: Yes |Harting 21033816815 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$47.3200 / $58.9000 | Buy Now |
DISTI #
1195-4118-ND
|
DigiKey | CONN GENDER CHANGER 8P-8P F-M Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7375 / $59.0800 | Buy Now |
DISTI #
70448921
|
RS | M12 Female Male Gender Changer for usewith Har-Speed M12 Series Connector | HARTING 21033816815 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$51.3100 / $61.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.6000 | Buy Now |
DISTI #
HRT21033816815
|
Heilind Electronics | HAR-SPEED M12 GENDER CHANGER | Americas - 1 in Stock |
|
$51.7031 / $76.3800 | Buy Now |
DISTI #
21033816815
|
TTI | Circular Metric Connectors har-speed X-code M12 gender changer RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$48.0400 / $54.0900 | Buy Now |
DISTI #
21033816815
|
TME | Adapter, M12 female X coded,both sides, X code-ProfiNET Min Qty: 1 | 0 |
|
$52.4500 / $66.4300 | RFQ |
DISTI #
HRT21033816815
|
Interstate Connecting Components | HAR-SPEED M12 GENDER CHANGER | 1 |
|
$51.7031 / $76.3800 | Buy Now |
DISTI #
4262816
|
element14 Asia-Pacific | GENDER CHANGER, CIRCULAR CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.0057 / $66.5310 | Buy Now |
DISTI #
4262816
|
Farnell | GENDER CHANGER, CIRCULAR CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$52.9525 / $60.5812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033816815
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033816815
HARTING Technology Group
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |