There are no models available for this part yet.
Overview of 2104-3-01-44-00-00-07-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 2104-3-01-44-00-00-07-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34C3433
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2104-3-01-44-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.8720 | Buy Now | |
DISTI #
ED11380-ND
|
DigiKey | CONN PC PIN CIRC 0.047DIA SILVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11414 In Stock |
|
$0.5060 / $1.2400 | Buy Now | |
DISTI #
575-2104301440000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u AG OVER CU RoHS: Compliant | 0 |
|
$0.4690 / $0.9600 | Order Now | |
Future Electronics | CONN PC PIN CIRC 0.047DIA SILVER RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4300 / $0.4700 | Buy Now | ||
Bisco Industries | 2041 |
|
Buy Now | ||||
DISTI #
66754628
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 34 Package Multiple: 1 | Americas - 1778 |
|
$0.9605 / $2.1102 | Buy Now | |
DISTI #
66763792
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 34 Package Multiple: 1 | Americas - 197 |
|
$0.9605 / $2.1102 | Buy Now | |
DISTI #
53833675
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 34 Package Multiple: 1 | Americas - 66 |
|
$0.9605 / $2.1102 | Buy Now | |
DISTI #
000000000000402181
|
Sager | Circuit Board Hardware - PCB 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.1343 / $0.8499 | Buy Now |
CAD Models for 2104-3-01-44-00-00-07-0 by Mill-Max Mfg Corp
Part Data Attributes for 2104-3-01-44-00-00-07-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|