Part Details for 2104-3-01-50-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2104-3-01-50-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 2104-3-01-50-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3998
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2104-3-01-50-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.8320 | Buy Now |
DISTI #
2104-301500000070-ND
|
DigiKey | CONN PC PIN CIRC .047DIA TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5394 | Buy Now |
DISTI #
575-2104301500000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER RoHS: Compliant | 0 |
|
$0.4920 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4030 | Buy Now |
DISTI #
000000000000402182
|
Sager | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.1215 / $0.8014 | Buy Now |
Part Details for 2104-3-01-50-00-00-07-0
2104-3-01-50-00-00-07-0 CAD Models
2104-3-01-50-00-00-07-0 Part Data Attributes
|
2104-3-01-50-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2104-3-01-50-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |