Part Details for 2104-632-SS by RAF Electronic Hardware
Overview of 2104-632-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 2104-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8764
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 12.7Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2104-632-SS RoHS: Compliant Min Qty: 229 Package Multiple: 1 Date Code: 0 Container: Bulk | 2235 |
|
$1.3000 / $1.5200 | Buy Now |
DISTI #
1772-2062-ND
|
DigiKey | HEX STANDOFF #6-32 SS 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
167 In Stock |
|
$0.6499 / $1.3000 | Buy Now |
DISTI #
761-2104-632-SS
|
Mouser Electronics | Standoffs & Spacers 1/2 LNGTH 6-32 STD FML HEX STANDOFF RoHS: Compliant | 462 |
|
$0.6440 / $1.0800 | Buy Now |
DISTI #
70006734
|
RS | Standoff, #6-32, 1/2 in., 1/4 in., Hex, Stainless Steel, | RAF 2104-632-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 11 |
|
$1.1800 / $1.3100 | Buy Now |
|
Bisco Industries | 38 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 6-32 12.7mm Stainless Steel RoHS: Compliant |
687 In Stock 2356 Factory Stock |
|
$0.5770 / $0.6930 | Buy Now |
DISTI #
RAF2104-632-SS
|
DB Roberts | HEX STANDOFF THREADED #6-32 STAINLESS STEEL 0.500 (12.70M | 37 |
|
$2.3846 | Buy Now |
|
Master Electronics | Standoffs Hex F 6.35mm 6-32 12.7mm Stainless Steel RoHS: Compliant |
687 In Stock 2356 Factory Stock |
|
$0.5770 / $0.6930 | Buy Now |
Part Details for 2104-632-SS
2104-632-SS CAD Models
2104-632-SS Part Data Attributes
|
2104-632-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2104-632-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |