Part Details for 21044597 by Lumentum Operations LLC
Overview of 21044597 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Part Details for 21044597
21044597 CAD Models
21044597 Part Data Attributes
|
21044597
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
21044597
Lumentum Operations LLC
Modulator, 1530nm Min, 1565nm Max, 2500Mbps, FC/SPC Connector, Butterfly, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Package Description | BUTTERFLY | |
Reach Compliance Code | compliant | |
Bias Voltage | 8.5 V | |
Body Breadth | 11 mm | |
Body Height | 7.57 mm | |
Body Length or Diameter | 100.28 mm | |
Connection Type | FC/SPC CONNECTOR | |
Data Rate | 2500 Mbps | |
Fiber Optic Device Type | MODULATOR | |
Fiber Type | PMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1548 nm | |
Package Style | BUTTERFLY | |
Return Loss-Min | 50 dB | |
Surface Mount | NO | |
Transmission Type | DIGITAL |