Part Details for 21045 by Wiha Quality Tools
Overview of 21045 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S921045VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
R7S921045VCBG#BC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
10127721-045GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 21045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.21045
|
TME | Screwdriver bit, Torx® with protection, T7H, Overall len: 50mm Min Qty: 1 | 4 |
|
$4.5900 / $5.2900 | Buy Now |