Part Details for 2106-1291 by WAGO Innovative Connections
Overview of 2106-1291 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2106-1291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1590
|
Newark | End And Intermediate Plate, 1 Mm Thick, Gray Rohs Compliant: Yes |Wago 2106-1291 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.6500 | Buy Now |
DISTI #
2946-2106-1291-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
123 In Stock |
|
$0.8280 / $1.6000 | Buy Now |
|
Future Electronics | END AND INTERMEDIATE PLATE, 1 MM RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.8700 / $1.0900 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - gray RoHS: Compliant | 0 |
|
$0.9760 / $1.3980 | Buy Now |
DISTI #
2106-1291
|
TME | End plate, grey, 2106 Min Qty: 1 | 25 |
|
$0.7200 / $0.9200 | Buy Now |