-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2106124-2) Contact, Tab, Tin Plated, Std Lgth
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4852
|
Newark | Contact, Tab, Tin Plated, Std Lgth |Te Connectivity 2106124-2 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
A101046CT-ND
|
DigiKey | CONN SSL TAB CONT 18-20AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14279 In Stock |
|
$0.1229 / $0.2200 | Buy Now |
DISTI #
2106124-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2106124-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.1545 | Buy Now |
DISTI #
571-2106124-2
|
Mouser Electronics | Lighting Connectors 18-20 AWG Blade Contact Strip Pkg RoHS: Compliant | 16000 |
|
$0.1670 | Buy Now |
DISTI #
571-2106124-2-CT
|
Mouser Electronics | Lighting Connectors 18-20 AWG Blade Cut Strip of 100 RoHS: Compliant | 7200 |
|
$0.2660 | Buy Now |
DISTI #
571-2106124-2-MR
|
Mouser Electronics | Lighting Connectors 18-20 AWG Blade Reel of 1000 RoHS: Compliant | 6000 |
|
$0.2030 | Buy Now |
DISTI #
V72:2272_11742762
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-20AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2111 Container: Cut Strips | Americas - 58820 |
|
$0.1362 / $0.1538 | Buy Now |
DISTI #
V36:1790_11742762
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-20AWG T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Date Code: 2308 | Americas - 8000 |
|
$0.1349 | Buy Now |
|
Future Electronics | SlimSeal 18 - 20 AWG Stress Relief Free Hanging Receptacle Contact RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1370 | Buy Now |
|
Future Electronics | SlimSeal 18 - 20 AWG Stress Relief Free Hanging Receptacle Contact RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106124-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106124-2
TE Connectivity
(2106124-2) Contact, Tab, Tin Plated, Std Lgth
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 400 V | |
Rated Voltage(DC) | 400 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |