-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4249
|
Newark | Lighting Conn 18-20 Awg Blade Contact Loose Piece |Amp Te Connectivity 2106124-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19357 |
|
$0.2380 / $0.4580 | Buy Now |
DISTI #
2266-2106124-9-ND
|
DigiKey | CONN SSL TAB CONT 18-20AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
19357 In Stock |
|
$0.1950 / $0.2110 | Buy Now |
DISTI #
A113053-ND
|
DigiKey | CONN SSL TAB CONT 18-20AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2060 / $0.3700 | Buy Now |
DISTI #
2106124-9
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2106124-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1322 / $0.1448 | Buy Now |
DISTI #
2106124-9
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2106124-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1736 / $0.1902 | Buy Now |
DISTI #
571-2106124-9
|
Mouser Electronics | Lighting Connectors 18-20 AWG Blade Contact Loose Piece RoHS: Compliant | 13746 |
|
$0.1720 / $0.3200 | Buy Now |
DISTI #
V72:2272_11742764
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-20AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1815 Container: Cut Strips | Americas - 10015 |
|
$0.0069 / $0.0165 | Buy Now |
|
Future Electronics | SlimSeal 18 - 20 AWG Stress Relief Tab Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1670 / $0.1830 | Buy Now |
DISTI #
AMP2106124-9
|
Heilind Electronics | Contact Tab Tin Plated Std Lgth LP | Americas - 0 in Stock |
|
$0.2027 / $0.2057 | Buy Now |
|
Onlinecomponents.com | Contact, Tab, Tin Plated, Std Lgth, LP RoHS: Compliant |
27173 In Stock |
|
$0.1367 / $0.2114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106124-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106124-9
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 400 V | |
Rated Voltage(DC) | 400 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |