Part Details for 2106391-3 by TE Connectivity
Overview of 2106391-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2106391-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4256
|
Newark | Cbl Assembly, 3 Pos Sealed Lght Recept |Amp Te Connectivity 2106391-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$3.1800 / $4.6800 | Buy Now |
DISTI #
2106391-3
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 18AWG 3 POS Wire to Board RCP Bulk - Bulk (Alt: 2106391-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CABLE ASSEMBLY, RECEPTACLE, SLIMSEAL SSL CONNECTOR RoHS: Compliant |
949 Partner Stock |
|
$2.7900 / $7.2100 | Buy Now |
DISTI #
13323063
|
Verical | Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 949 |
|
$2.5300 / $2.6800 | Buy Now |
DISTI #
2106391-3
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 18AWG 3 POS Wire to Board RCP Bulk - Bulk (Alt: 2106391-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2106391-3
|
Avnet Abacus | Cable Assembly Discrete Wire 0.101m 18AWG 3 POS Wire to Board RCP Bulk (Alt: 2106391-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2973970
|
Farnell | CBL ASSEMBLY, 3 POS SEALED LGHT RECEPT RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 775 |
|
$3.0266 | Buy Now |
|
Master Electronics | CABLE ASSEMBLY, RECEPTACLE, SLIMSEAL SSL CONNECTOR RoHS: Compliant |
949 Partner Stock |
|
$2.7900 / $7.2100 | Buy Now |
Part Details for 2106391-3
2106391-3 CAD Models
2106391-3 Part Data Attributes:
|
2106391-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106391-3
TE Connectivity
(2106391-3) Cbl Assembly, 3 pos Sealed Lght Recept
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY |