Part Details for 2106H 10 C3 by Volex Group
Overview of 2106H 10 C3 by Volex Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2106H 10 C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F2461
|
Newark | Power Cord, Iec60320C-13, 2.5M, 10A, Black, Connector Type A:Mains Plug, Australia, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.44M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Volex 2106H 10 C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $10.3500 | Buy Now |
DISTI #
686-2106H-10-C3
|
Mouser Electronics | AC Power Cords 10A/250V AUSTRALIAN 8FT (2.5m) BLACK RoHS: Compliant | 233 |
|
$7.9300 / $9.6200 | Buy Now |
DISTI #
V36:1790_07472678
|
Arrow Electronics | Cable Assembly AC Power 2.5m AS3112 to C13 3 to 3 POS M-F 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2314 | Americas - 3 |
|
$7.4180 / $9.4970 | Buy Now |
DISTI #
70115933
|
RS | H05VVF3G 1.00MM2 2.5 METER AS3112 C13, 21 Series | Volex Power Cords 2106H 10 C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1227 |
|
$8.1900 / $9.7500 | Buy Now |
DISTI #
BCD2106H 10 C3
|
Heilind Electronics | H05VVF3G 1.00MM2 2.5 MET AUSTRAILIA | Americas - 603 in Stock |
|
$6.0820 / $9.3729 | Buy Now |
DISTI #
63007865
|
Verical | Cable Assembly AC Power 2.5m AS3112 to C13 3 to 3 POS M-F 18AWG Min Qty: 8 Package Multiple: 4 | Americas - 564 |
|
$6.7394 / $10.6112 | Buy Now |
DISTI #
76889668
|
Verical | Cable Assembly AC Power 2.5m AS3112 to C13 3 to 3 POS M-F 18AWG Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 3 |
|
$7.4180 / $9.4970 | Buy Now |
DISTI #
BCD2106H 10 C3
|
Interstate Connecting Components | H05VVF3G 1.00MM2 2.5 MET AUSTRAILIA | 201 |
|
$6.0820 / $9.3729 | Buy Now |
DISTI #
1933656
|
element14 Asia-Pacific | POWER CORD, IEC60320C-13, 2.5M, 10A, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.8030 / $10.0251 | Buy Now |