Part Details for 2106KL-04W-B40-L00 by NMB Technologies Corporation
Overview of 2106KL-04W-B40-L00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144642-106KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 6 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 2106KL-04W-B40-L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J8738
|
Newark | Dc Fan, Axial, 52Mm, 12Vdc, 90Ma, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:52Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:12Cfm, Noise Rating:25.5Dba, Power Rating:1.08W, Rated Speed:4200Rpmrohs Compliant: Yes |Nmb Technologies 2106KL-04W-B40-L00 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 | Buy Now |
Part Details for 2106KL-04W-B40-L00
2106KL-04W-B40-L00 CAD Models
2106KL-04W-B40-L00 Part Data Attributes
|
2106KL-04W-B40-L00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2106KL-04W-B40-L00
NMB Technologies Corporation
FAN DC AXIAL 12V 52X15 4200 RPM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC FAN |