Part Details for 2107-440-AL-9 by RAF Electronic Hardware
Overview of 2107-440-AL-9 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2107IUK#TRPBF | Analog Devices | 16-B, 210Msps Hi Performance A | |
ADP2107ACPZ-3.3-R7 | Analog Devices | 2A Step-Down DC-DC Converters | |
ADP2107ACPZ-R7 | Analog Devices | 2A Step-Down DC-DC Converters |
Price & Stock for 2107-440-AL-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2107-440-AL-9-ND
|
DigiKey | HEX STANDOFFALODINE 12001/4 HEX Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 160 |
|
Buy Now | ||
DISTI #
RAF2107-440-AL-9
|
Heilind Electronics | Americas - 5 in Stock |
|
$0.3600 | Buy Now | |
DISTI #
RAF2107-440-AL-9
|
Interstate Connecting Components | 1 |
|
$0.3600 | Buy Now | |
DISTI #
RAF2107-440-AL-9
|
DB Roberts | 0 |
|
RFQ |