Part Details for 2107-440-AL by RAF Electronic Hardware
Overview of 2107-440-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2107IUK#TRPBF | Analog Devices | 16-B, 210Msps Hi Performance A | |
ADP2107ACPZ-3.3-R7 | Analog Devices | 2A Step-Down DC-DC Converters | |
ADP2107ACPZ-R7 | Analog Devices | 2A Step-Down DC-DC Converters |
Price & Stock for 2107-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2797
|
Newark | Standoff, Hex Female-Female, 17.46Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:17.46Mm, External Width:6.35Mm, Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2107-440-AL RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 1 Container: Bulk | 381 |
|
$0.1600 | Buy Now |
DISTI #
1772-1354-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 11/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
488 In Stock |
|
$0.2896 / $0.5700 | Buy Now |
DISTI #
761-2107-440-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 11/16 Length Hex Female Standoff RoHS: Compliant | 705 |
|
$0.2890 / $0.5400 | Buy Now |
DISTI #
71322309
|
RS | Hex Standoff,1/4 Hex X 11/16 Length | RAF 2107-440-AL RoHS: Not Compliant Min Qty: 595 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2990 / $0.3250 | RFQ |
|
Onlinecomponents.com | Hex Standoff, #4-40 Thrd Sz, 11/16 in L, Aluminum Plain, 1/4" Hex W RoHS: Compliant | 1350 Factory Stock |
|
$0.2506 / $0.3006 | Buy Now |
DISTI #
RAF2107-440-AL
|
DB Roberts | 1/4 Hex X 11/16 Length | 0 |
|
RFQ | |
|
Master Electronics | Hex Standoff, #4-40 Thrd Sz, 11/16 in L, Aluminum Plain, 1/4" Hex W RoHS: Compliant | 1350 Factory Stock |
|
$0.2506 / $0.3006 | Buy Now |
Part Details for 2107-440-AL
2107-440-AL CAD Models
2107-440-AL Part Data Attributes
|
2107-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2107-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |