Part Details for 210845-000 by TE Connectivity
Overview of 210845-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 210845-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
210845-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 210845-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4406 / $8.4007 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$7.7000 | Buy Now |
DISTI #
RYC210845-000
|
Heilind Electronics | 55/2322-24-0/9-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC210845-000
|
Interstate Connecting Components | 55/2322-24-0/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000003786308
|
Sager | Multi-Conductor Cables 55/2322-24-0/9-9 Min Qty: 1 | 0 |
|
$8.4000 / $10.5000 | Buy Now |
Part Details for 210845-000
210845-000 CAD Models
210845-000 Part Data Attributes
|
210845-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
210845-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.01 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |