-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Antennas/Accessories
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7681
|
Newark | Dual Band Chip, 2.4425-5.5125 Ghz, Smt Rohs Compliant: Yes |Te Connectivity 2108517-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1208 |
|
$0.3110 | Buy Now |
DISTI #
2266-2108517-2TR-ND
|
DigiKey | RF ANT 2.4GHZ STAMPED MET SLD Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
44500 In Stock |
|
$0.2880 / $0.3400 | Buy Now |
DISTI #
A125585-ND
|
DigiKey | RF ANT 2.4GHZ STAMPED MET SLD Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3129 | Buy Now |
DISTI #
09AJ7681
|
Avnet Americas | WIFI ANTENNA SMD TYPE STAMPING(LEFT) - Product that comes on tape, but is not reeled (Alt: 09AJ7681) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 255 Partner Stock |
|
$0.5970 / $0.8840 | Buy Now |
DISTI #
571-2108517-2
|
Mouser Electronics | Antennas WIFI Antenna SMD Typ Stamping(Left) RoHS: Compliant | 12482 |
|
$0.2660 / $0.8300 | Buy Now |
DISTI #
73774948
|
RS | DUAL BAND WiFi ANTENNA, STAMPED METAL, SMD, Antennas | TE Connectivity 2108517-2 Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
|
Future Electronics | Wifi Antenna Type Staing 80211 WLAN A Brand RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.1750 / $0.1880 | Buy Now |
|
Future Electronics | Wifi Antenna Type Staing 80211 WLAN A Brand RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
DISTI #
AMP2108517-2
|
Heilind Electronics | DUAL BAND WiFi ANTENNA,STAMPED METAL, SMD | Americas - 0 in Stock |
|
$0.3045 / $0.3425 | Buy Now |
|
Onlinecomponents.com | DUAL BAND WiFi ANTENNA,STAMPED METAL,SMD RoHS: Compliant |
50500 In Stock |
|
$0.2573 / $0.3312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2108517-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108517-2
TE Connectivity
Antennas/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3 dB | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
VSWR-Max | 2.5 |