Part Details for 2108844-1 by TE Connectivity
Overview of 2108844-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2108844-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2567
|
Newark | Antenna, Adhesive, 1.559-1.61Ghz, Antenna Type:Gnss, Frequency Min:1.559Ghz, Frequency Max:1.61Ghz, Antenna Mounting:Adhesive, Gain:6Dbi, Vswr:1.4, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Right Hand Circular Rohs Compliant: Yes |Te Connectivity 2108844-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$19.3100 | Buy Now |
DISTI #
17-2108844-1-ND
|
DigiKey | CERAMIC ANT., SMD, L1+G1 & L2+L5 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
94 In Stock |
|
$25.4410 / $33.8600 | Buy Now |
DISTI #
2108844-1
|
Avnet Americas | Patch Antenna Ceramic Right Hand Circular 1610MHz 5.4dB 50 Ohm Adhesive Tray - Trays (Alt: 2108844-1) Min Qty: 2160 Package Multiple: 216 Container: Tray | 0 |
|
$15.6240 / $17.6400 | Buy Now |
DISTI #
64AJ2567
|
Avnet Americas | Patch Antenna Ceramic Right Hand Circular 1610MHz 5.4dB 50 Ohm Adhesive Tray - Bulk (Alt: 64AJ2567) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 69 Partner Stock |
|
$29.3200 / $34.8200 | Buy Now |
DISTI #
571-2108844-1
|
Mouser Electronics | Antennas Ceramic ant., SMD, L1+G1 & L2+L5 RoHS: Compliant | 51 |
|
$24.0200 / $31.2700 | Buy Now |
|
Future Electronics | Ceramic ant., SMD, L1+G1 & L2+L5 RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 18 Container: Tray | 0Tray |
|
$23.4800 / $24.0900 | Buy Now |
DISTI #
AMP2108844-1
|
Heilind Electronics | CERAMIC ANT., SMD, L1+G1 & L2+ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceramic ant, L1+G1 & L2+L5 | 0 |
|
$15.9700 / $46.8700 | Buy Now |
DISTI #
76862516
|
Verical | Antenna GNSS -5.4dBic Gain 1255MHz/1610MHz Tray Min Qty: 3 Package Multiple: 1 | Americas - 69 |
|
$23.6480 / $26.6004 | Buy Now |
DISTI #
77321876
|
Verical | Antenna GNSS -5.4dBic Gain 1255MHz/1610MHz Tray Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$20.7917 / $22.1014 | Buy Now |
Part Details for 2108844-1
2108844-1 CAD Models
2108844-1 Part Data Attributes
|
2108844-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108844-1
TE Connectivity
RF/Microwave Antenna, 5.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 5.4 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
VSWR-Max | 1.5 |