There are no models available for this part yet.
Overview of 2108921-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2108921-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2108921-3-ND
|
DigiKey | FPC ANT, MHF, 150MM, 617-7125MHZ Min Qty: 3000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0415 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.9100 | Buy Now | ||
DISTI #
AMP2108921-3
|
Heilind Electronics | FPC ANT, MHF, 150MM, 617-7125 MHZ | Americas - 0 in Stock |
|
$2.3780 / $2.4134 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $5.5000 | Buy Now | ||
DISTI #
AMP2108921-3
|
Interstate Connecting Components | FPC ANT, MHF, 150MM, 617-7125 MHZ | 0 |
|
$2.3780 / $2.4134 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $5.5000 | Buy Now |
CAD Models for 2108921-3 by TE Connectivity
Part Data Attributes for 2108921-3 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|