Part Details for 2108921-8 by TE Connectivity
Overview of 2108921-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2108921-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2108921-8-ND
|
DigiKey | FPC ANT, MHF4L, 200MM, 617-7125M Min Qty: 3000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0917 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.9500 | Buy Now |
DISTI #
AMP2108921-8
|
Heilind Electronics | FPC ANT, MHF4L, 200MM, 617-712 5MHZ | Americas - 0 in Stock |
|
$2.4364 / $2.4728 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $5.6300 | Buy Now |
DISTI #
AMP2108921-8
|
Interstate Connecting Components | FPC ANT, MHF4L, 200MM, 617-712 5MHZ | 0 |
|
$2.4364 / $2.4728 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0600 / $5.6300 | Buy Now |