There are no models available for this part yet.
Overview of 2108937-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 2108937-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2108937-2-ND
|
DigiKey | FPC ANT, MHF, 100MM, GNSS+ WI-FI Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1509 In Stock |
|
$1.0474 / $3.3600 | Buy Now | |
DISTI #
2108937-2
|
Avnet Americas | Antenna Module GNSS/Wi-Fi Linear 1610MHz/2500MHz/5875MHz/7125MHz 4.2dB MHF Connector - Bulk (Alt: 2108937-2) Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.6625 | Buy Now | |
DISTI #
571-2108937-2
|
Mouser Electronics | Antennas FPC ANT, MHF, 100mm, GNSS+ Wi-Fi 6E | 0 |
|
$0.7740 | Order Now | |
DISTI #
AMP2108937-2
|
Heilind Electronics | FPC ANT, MHF, 100MM, GNSS+ WI- | Americas - 0 in Stock |
|
$0.8762 / $0.8893 | Buy Now | |
Onlinecomponents.com | FPC ANT, MHF, 100mm, GNSS+ Wi-Fi 6E RoHS: Compliant |
4500 In Stock |
|
$1.0700 / $1.6600 | Buy Now | ||
DISTI #
AMP2108937-2
|
Interstate Connecting Components | FPC ANT, MHF, 100MM, GNSS+ WI- | 0 |
|
$0.8762 / $0.8893 | Buy Now | |
Master Electronics | FPC ANT, MHF, 100mm, GNSS+ Wi-Fi 6E RoHS: Compliant |
4500 In Stock |
|
$1.0700 / $1.6600 | Buy Now |
CAD Models for 2108937-2 by TE Connectivity
Part Data Attributes for 2108937-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Characteristic Impedance
|
50 Ω
|
Gain
|
4.2 dB
|
Mounting Feature
|
PANEL MOUNT
|
Polarization
|
LINEAR
|
RF/Microwave Device Type
|
BASE STATION/BROADCAST TRANSMISSION ANTENNA
|
Surface Mount
|
NO
|
VSWR-Max
|
1.8
|