Part Details for 2108A 0031000 by Belden Inc
Overview of 2108A 0031000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2108A 0031000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4155
|
Newark | Transfer To Richmond-Eco 25724/ Orange |Belden 2108A 0031000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$99,767.8100 / $107,487.9400 | Buy Now |
DISTI #
BEL2757-1000-ND
|
DigiKey | MULTI-PAIR 100COND 18AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$77.9733 | Buy Now |
DISTI #
566-2108A0031000
|
Mouser Electronics | Multi-Conductor Cables TRANSFER TO RICHMOND-ECO 25724 RoHS: Compliant | 0 |
|
$95,953.4600 | Order Now |
DISTI #
71377354
|
RS | ISA/SP-50 Foundation Profibus, 18Awg/50Pr, 300V, XLPE, Orange | Belden 2108A 0031000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$105,008.1100 | RFQ |