Part Details for 211 by TE Connectivity
Overview of 211 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2345
|
Newark | Din Rail Terminal Blocks 211=H D Sectnal Blk |Buchanan Te Connectivity 211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$7.7000 / $10.9300 | Buy Now |
|
Onlinecomponents.com | Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 35A/Contact RoHS: Compliant |
449 Partner Stock |
|
$4.3500 / $10.0800 | Buy Now |
|
Master Electronics | Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 35A/Contact RoHS: Compliant |
449 Partner Stock |
|
$4.3500 / $10.0800 | Buy Now |
Part Details for 211
211 CAD Models
211 Part Data Attributes:
|
211
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211
TE Connectivity
35A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PHENOLIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |