Part Details for 2110-2-00-80-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2110-2-00-80-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2110-2-00-80-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M1776
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2110-2-00-80-00-00-07-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.6230 | Buy Now |
DISTI #
ED90579-ND
|
DigiKey | TERM TURRET SINGLE L=5.84MM TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11705 In Stock |
|
$0.0608 / $0.1700 | Buy Now |
DISTI #
575-2110200800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 315 |
|
$0.0600 / $0.1600 | Buy Now |
DISTI #
V99:2348_06476824
|
Arrow Electronics | Contact PIN Solder Turret ST Swage Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1603 | Americas - 1039 |
|
$0.0649 | Buy Now |
|
Future Electronics | IC SOCKETS & CARD CONNECTORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
|
Bisco Industries | 1655 |
|
Buy Now | ||
DISTI #
000000000001644791
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.0417 / $0.5000 | Buy Now |
Part Details for 2110-2-00-80-00-00-07-0
2110-2-00-80-00-00-07-0 CAD Models
2110-2-00-80-00-00-07-0 Part Data Attributes:
|
2110-2-00-80-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2110-2-00-80-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 2110-2-00-80-00-00-07-0
This table gives cross-reference parts and alternative options found for 2110-2-00-80-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2110-2-00-80-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2110-2-0001-00-00-07-0 | BRASS, TIN LEAD (200) OVER NICKEL FINISH, PCB TERMINAL | Mill-Max Mfg Corp | 2110-2-00-80-00-00-07-0 vs 2110-2-0001-00-00-07-0 |