Part Details for 2110-632-N by RAF Electronic Hardware
Overview of 2110-632-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2110-632-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8799
|
Newark | Spacer/Standoff, Nylon 6.35Mm X 22.225Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:22.225Mm, Overall Length:22.225Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2110-632-N RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 0 Container: Bulk | 2320 |
|
$3.2700 / $3.8000 | Buy Now |
DISTI #
1772-1547-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 7/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
294 In Stock |
|
$0.8138 / $1.3900 | Buy Now |
DISTI #
761-2110-632-N
|
Mouser Electronics | Standoffs & Spacers 7/8 LNGTH 6-32 STD FML HEX STANDOFF RoHS: Compliant | 159 |
|
$0.8130 / $0.8900 | Buy Now |
DISTI #
71322326
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 7/8 Length | RAF 2110-632-N RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5157 Factory Stock |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
RAF2110-632-N
|
DB Roberts | Hex Female Standoffs, No Plate | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 5157 Factory Stock |
|
$1.1600 / $1.4000 | Buy Now |
Part Details for 2110-632-N
2110-632-N CAD Models
2110-632-N Part Data Attributes
|
2110-632-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2110-632-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |