There are no models available for this part yet.
Overview of 21101705 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 21101705 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1439-1161-ND
|
DigiKey | 3U EMC SS GASKET 10 PCS Min Qty: 2 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.7900 | Buy Now | |
Onlinecomponents.com | Gaskets Rectangle Stainless Steel Panel Mount RoHS: Compliant |
45 In Stock |
|
$20.4500 | Buy Now | ||
DISTI #
21101705
|
Avnet Abacus | EMC Gasket Stainless Steel 97mm Height (Alt: 21101705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Gaskets Rectangle Stainless Steel Panel Mount RoHS: Compliant |
45 In Stock |
|
$20.4500 | Buy Now |