Part Details for 211027 (ALTERNATE: 211027) by RS Pro
Overview of 211027 (ALTERNATE: 211027) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211027 (ALTERNATE: 211027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636981
|
RS | Red LED Indicator Lamps E5 Multichip 24 V dc 60000 h | RS PRO 211027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5400 / $7.2700 | RFQ |