Part Details for 21105 by Wiha Quality Tools
Overview of 21105 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-110500950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
93221-105TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Shrouded Vertical Header, Surface Mount, 10 Positions, 1.27mm (0.05in) Pitch. | |
10127721-105NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for 21105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3138
|
Newark | 8-In1 Pen Style Control Cabinet Key Rohs Compliant: Yes |Wiha 21105 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2300 | Buy Now |
DISTI #
21105W-ND
|
DigiKey | PEN STYLE CONTROL CABINET KEY Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6700 | Buy Now |
DISTI #
596-21105
|
Mouser Electronics | Other Tools 8-in1 Pen Style Control Cabinet Key | 0 |
|
$40.6100 / $43.6700 | Order Now |
DISTI #
71095178
|
RS | Control Cabinet Key, Pen Style, 8-in-1 Driver | Wiha Tools 21105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$40.8800 / $45.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5000 / $67.3300 | Buy Now |