-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0080
|
Newark | Sfp+ 1X4 Cage Assembly Square Light Pipe |Te Connectivity 2110570-1 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4300 / $43.6400 | Buy Now |
DISTI #
2110570-1-ND
|
DigiKey | CONN SFP+ CAGE 1X4 PRESS-FIT R/A Min Qty: 80 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6427 | Buy Now |
DISTI #
2110570-1
|
Avnet Americas | - Bulk (Alt: 2110570-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$35.5123 / $42.7352 | Buy Now |
DISTI #
571-2110570-1
|
Mouser Electronics | I/O Connectors SFP+ 1x4 Cage Assy Square Light Pipe RoHS: Compliant | 0 |
|
$41.2000 / $41.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$35.4100 | Buy Now |
DISTI #
AMP2110570-1
|
Heilind Electronics | SFP+ 1X4 CAGE ASSEMBLY SQUARE | Americas - 0 in Stock |
|
$44.2577 / $44.9182 | Buy Now |
|
Onlinecomponents.com | SFP+ 1x4 Cage Assembly Square Light Pipe RoHS: Compliant | 0 |
|
$37.3600 / $78.2500 | Buy Now |
DISTI #
AMP2110570-1
|
Interstate Connecting Components | SFP+ 1X4 CAGE ASSEMBLY SQUARE | 0 |
|
$44.2577 / $44.9182 | Buy Now |
DISTI #
000000000003842626
|
Sager | I/O Connectors SFP+ 1x4 Cage Assy Square Light Pipe Min Qty: 16 | 0 |
|
$50.1600 | Buy Now |
DISTI #
2110570-1
|
Avnet Abacus | (Alt: 2110570-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2110570-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2110570-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT |