Part Details for 21119 by HELUKABEL
Overview of 21119 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI-2YCY4X2X0.34
|
TME | Wire, PAAR-TRONIC Li-2YCY, 4x2x0.34mm2, PE, grey, 250V, CPR: Eca Min Qty: 1 | 0 |
|
$2.1400 / $3.0600 | RFQ |
Part Details for 21119
21119 CAD Models
21119 Part Data Attributes
|
21119
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
21119
HELUKABEL
Wire And Cable, 8 Conductor(s), 22AWG, 250V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | INTERFERENCE-FREE TRANSMISSION OF DATA AND SIGNAL | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 250 V | |
Resistance | 0.115 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |