There are no models available for this part yet.
Overview of 2112/10-3SJ-22 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2112/10-3SJ-22 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-2112/10-3SJ-22-ND
|
DigiKey | Tools & Supplies Min Qty: 80 Container: Bulk MARKETPLACE PRODUCT |
27624 In Stock |
|
$0.7800 / $0.9200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
27624 Partner Stock |
|
$0.7100 / $0.8300 | Buy Now | ||
DISTI #
2112103SJ22-TEC
|
TME | 2112/10-3SJ-22 Min Qty: 42 | 27624 |
|
$0.7686 / $1.0039 | Buy Now | |
DISTI #
C1S425201469078
|
Chip1Stop | Extracting tool | 27624 |
|
$0.7160 / $0.9630 | Buy Now | |
Master Electronics | RoHS: Compliant |
27624 Partner Stock |
|
$0.7100 / $0.8300 | Buy Now |