There are no models available for this part yet.
Overview of 2112-10-130408-CS2359 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2112-10-130408-CS2359 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-2112-10-130408-CS2359-ND
|
DigiKey | 2112-10-130408-CS2359 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
RYC2112-10-130408-CS2359
|
Heilind Electronics | 2112-10-130408-CS2359 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$499.2700 / $1,403.6000 | Buy Now | |||
DISTI #
RYC2112-10-130408-CS2359
|
Interstate Connecting Components | 2112-10-130408-CS2359 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$499.2700 / $1,403.6000 | Buy Now |