Part Details for 2112-440-N by RAF Electronic Hardware
Overview of 2112-440-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2112-440-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8808
|
Newark | Spacer/Standoff, Nylon, 6.35Mm X 25.4Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:25.4Mm, Overall Length:25.4Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2112-440-N Min Qty: 158 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$3.4800 / $4.0400 | Buy Now |
DISTI #
1772-2072-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1220 In Stock |
|
$0.4515 / $0.9000 | Buy Now |
DISTI #
761-2112-440-N
|
Mouser Electronics | Standoffs & Spacers 1" LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 578 |
|
$0.4510 / $0.7600 | Buy Now |
DISTI #
71322331
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 1.00 Length | RAF 2112-440-N RoHS: Not Compliant Min Qty: 353 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9000 | RFQ |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 4-40 25.4mm Nylon RoHS: Compliant | 683 Factory Stock |
|
$0.4178 / $0.5074 | Buy Now |
DISTI #
RAF2112-440-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex F 6.35mm 4-40 25.4mm Nylon RoHS: Compliant | 683 Factory Stock |
|
$0.4178 / $0.5074 | Buy Now |