Part Details for 2112-632-B-12 by RAF Electronic Hardware
Overview of 2112-632-B-12 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2112-632-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7219
|
Newark | 1/4 Hex X 1.00 Length |Raf Electronic Hardware 2112-632-B-12 RoHS: Not Compliant Min Qty: 229 Package Multiple: 1 Date Code: 0 Container: Bulk | 6037 |
|
$1.3000 / $1.5500 | Buy Now |
DISTI #
1772-2258-ND
|
DigiKey | 1/4 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
384 In Stock |
|
$0.7030 / $1.4100 | Buy Now |
DISTI #
761-2112-632-B-12
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1.00 Length Hex Standoff RoHS: Compliant | 248 |
|
$0.6990 / $1.1800 | Buy Now |
DISTI #
71740170
|
RS | Hex Standoff, 1/4 Hex X 1.00 Length | RAF 2112-632-B-12 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.8550 | RFQ |
|
Bisco Industries | 266 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 3148 Factory Stock |
|
$0.6200 / $0.9310 | Buy Now |
DISTI #
RAF2112-632-B-12
|
DB Roberts | STANDARD BRASS FEMALE FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 3148 Factory Stock |
|
$0.6200 / $0.9310 | Buy Now |