Part Details for 2112 by VISATON GmbH & Co KG
Overview of 2112 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-2112-ND
|
DigiKey | GASKET FR 10 WP Min Qty: 25 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$1.1516 | Buy Now |
DISTI #
243-GASKETFORFR10WP
|
Mouser Electronics | Speakers & Transducers For watertight mounting of FR 10 WP 4ohm (black & white) RoHS: Compliant | 53 |
|
$0.6180 / $1.0100 | Buy Now |