Part Details for 211207 (ALTERNATE: 211207) by RS Pro
Overview of 211207 (ALTERNATE: 211207) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211207 (ALTERNATE: 211207)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636987
|
RS | LED Beacon Lamps 230 V ac 20 mA BA15d 6 LED Chips 100000 h Red | RS PRO 211207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$28.5300 / $30.0400 | Buy Now |