-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROTECTION CAP, FOR REC.HSG GROUP E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7155
|
Newark | Protection Cap, For Rec.hsg Group E |Amp Te Connectivity 2112303-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
2112303-1-ND
|
DigiKey | PROTECTION CAP, FOR REC.HSG GROU Min Qty: 1 Lead time: 7 Weeks Container: Box |
103 In Stock |
|
$1.7403 / $2.9000 | Buy Now |
DISTI #
2112303-1
|
Avnet Americas | Heavy Duty Sealed Connector PROTECTION CAP, FOR REC.HSG GROUP E - Bulk (Alt: 2112303-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6187 / $1.8275 | Buy Now |
DISTI #
571-2112303-1
|
Mouser Electronics | Automotive Connectors PROTECTION CAP, FOR REC.HSG GROUP E RoHS: Compliant | 0 |
|
$1.7400 / $1.8800 | Order Now |
|
Future Electronics | PROTECTION CAP, FOR REC.HSG GROUP E RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.6700 | Buy Now |
DISTI #
AMP2112303-1
|
Heilind Electronics | PROTECTION CAP, FOR REC.H GROUP | Americas - 0 in Stock |
|
$1.8283 / $1.9483 | Buy Now |
|
Onlinecomponents.com | PROTECTION CAP, FOR REC.HSG GROUP E | 0 |
|
$1.7400 / $5.1400 | Buy Now |
|
Onlinecomponents.com | PROTECTION CAP, FOR REC.HSG GROUP E RoHS: Compliant |
670 In Stock 300 On Order |
|
$1.6800 / $2.6500 | Buy Now |
DISTI #
2112303-1
|
TTI | Automotive Connectors PROTECTION CAP, FOR REC.HSG GROUP E Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.9800 / $2.8800 | Buy Now |
DISTI #
2112303-1
|
Avnet Americas | Heavy Duty Sealed Connector PROTECTION CAP, FOR REC.HSG GROUP E - Bulk (Alt: 2112303-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6187 / $1.8275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2112303-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112303-1
TE Connectivity
PROTECTION CAP, FOR REC.HSG GROUP E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |