-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER,FOR 22POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0162
|
Newark | Cover, 22Pos, Pa66 Gf, Black Rohs Compliant: Yes |Te Connectivity 2112452-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.8300 | Buy Now |
DISTI #
A128485-ND
|
DigiKey | COVER,FOR 22POS Min Qty: 1 Lead time: 7 Weeks Container: Box |
1158 In Stock |
|
$1.4442 / $2.6700 | Buy Now |
DISTI #
2112452-1
|
Avnet Americas | COVER,FOR 22POS - Boxed Product (Development Kits) (Alt: 2112452-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.2499 / $1.5041 | Buy Now |
DISTI #
VDP:6627_11721626
|
Arrow Electronics | Connector Accessories Cover Right Angle Glass Filled Polyamide Black Box Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 7500 |
|
Buy Now | |
|
Future Electronics | COVER,FOR 22POS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.2500 / $1.3000 | Buy Now |
DISTI #
AMP2112452-1
|
Heilind Electronics | COVER,FOR 22POS | Americas - 0 in Stock |
|
$1.4914 / $1.6049 | Buy Now |
|
Onlinecomponents.com | COVER,FOR 22POS | 0 |
|
$1.4100 / $4.4300 | Buy Now |
|
Onlinecomponents.com | COVER,FOR 22POS RoHS: Compliant |
1564 In Stock |
|
$1.4000 / $2.5800 | Buy Now |
DISTI #
58193319
|
Verical | Connector Accessories Cover Right Angle Glass Filled Polyamide Black Box Min Qty: 20 Package Multiple: 10 Date Code: 2005 | Americas - 1560 |
|
$1.8619 / $3.4172 | Buy Now |
DISTI #
2112452-1
|
TTI | Automotive Connectors COVER,FOR 22POS Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.2800 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2112452-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112452-1
TE Connectivity
COVER,FOR 22POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |