Part Details for 21125 by electro-PJP
Overview of 21125 by electro-PJP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91900-21125LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 25 Positions, 1.00mm (0.039in) Pitch | |
54122-112500800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch | |
10127721-125GPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray with PE Bag. |
Price & Stock for 21125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ21125
|
TME | Adapter, 60VDC, 3A, Type: non-insulated, 30VAC Min Qty: 1 | 1 |
|
$9.3800 / $11.1400 | Buy Now |
DISTI #
PJP21125
|
TME | Adapter, 60VDC, 3A, Type: non-insulated, 30VAC Min Qty: 1 | 0 |
|
$9.3800 / $11.1400 | RFQ |