Part Details for 2112A 0061000 by Belden Inc
Overview of 2112A 0061000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250061000YTEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm,With CAP | |
G8250061000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x6Pin, FULL G/F, LCP, 4mmx2mmx2.8mm |
Price & Stock for 2112A 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4171
|
Newark | Transfer To Richmond-Eco 25729/ Blue, Light |Belden 2112A 0061000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$27,329.4000 / $29,444.1800 | Buy Now |
DISTI #
BEL2765-1000-ND
|
DigiKey | MULTI-PAIR 16CON 16AWG BLU Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$21.3592 | Buy Now |
DISTI #
566-2112A0061000
|
Mouser Electronics | Multi-Conductor Cables TRANSFER TO RICHMOND-ECO 25729 | 0 |
|
$27,512.1300 | Order Now |
DISTI #
71377362
|
RS | ISA/SP-50 Foundation Profibus, 16Awg/8Pr, 300V, XLPE, Lt Blue | Belden 2112A 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$28,764.8100 | RFQ |