There are no models available for this part yet.
Overview of 2112A4SG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 2112A4SG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A DPDT (63.5x38.6x123.9)mm Chassis Time Delay Relay RoHS: Compliant |
1 In Stock |
|
$3,369.0000 | Buy Now | ||
DISTI #
1423151-1
|
TTI | Time Delay & Timing Relays 2112A4SG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,152.8400 / $2,371.0200 | Buy Now | |
Master Electronics | Electromechanical Relay 120VAC 10A DPDT (63.5x38.6x123.9)mm Chassis Time Delay Relay RoHS: Compliant |
1 In Stock |
|
$3,369.0000 | Buy Now |
CAD Models for 2112A4SG by TE Connectivity
Part Data Attributes for 2112A4SG by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Adjustable Time Delay-Max
|
60 s
|
Adjustable Time Delay-Min
|
2 s
|
Body Breadth
|
38.6 mm
|
Body Height
|
123.9 mm
|
Body Length or Diameter
|
63.5 mm
|
Coil Resistance
|
190 Ω
|
Coil Voltage(AC)-Max
|
120 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
10A@120VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
63.5 X 38.6 X 123.9
|
Reference Standard
|
CE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|