There are no models available for this part yet.
Overview of 2113-440-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
DC2113A | Analog Devices | LTC3649 Demo Board - 3.1V to 6 | |
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 2113-440-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-2113-440-AL-ND
|
DigiKey | 1/4 HEX X 1-1/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
126 In Stock |
|
$0.8454 / $1.6900 | Buy Now | |
DISTI #
761-2113-440-AL
|
Mouser Electronics | Standoffs & Spacers Hex Female Standoffs 1/4 Hex X 1-1/16 Length RoHS: Compliant | 0 |
|
$0.8110 / $1.4000 | Order Now | |
Bisco Industries | 361 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 376 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
57961835
|
Verical | Standoff Hex F/F 4-40-THD Aluminum Plain Min Qty: 49 Package Multiple: 1 | Americas - 318 |
|
$0.8568 / $1.4480 | Buy Now | |
DISTI #
RAF2113-440-AL
|
DB Roberts | HEX FEMALE STANDOFF | 0 |
|
RFQ |
CAD Models for 2113-440-AL by RAF Electronic Hardware
Part Data Attributes for 2113-440-AL by RAF Electronic Hardware
2113-440-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
2113-440-ALRAF Electronic HardwareVS
-