Part Details for 2114-832-SS by RAF Electronic Hardware
Overview of 2114-832-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114A-5/B | Rochester Electronics LLC | Replacement for Intel part number MD2114A-5. Buy from authorized manufacturer Rochester Electronics. | |
MD2114AL-3/B | Rochester Electronics LLC | Replacement for Intel part number MD2114AL-3. Buy from authorized manufacturer Rochester Electronics. | |
MD2114A/BVA | Rochester Electronics LLC | STATIC RAM; 1K X 4 |
Price & Stock for 2114-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2114-832-SS-ND
|
DigiKey | HEX STANDOFFPLAIN STAINLESS STEE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standoff Hex F/F 8-32-THD Stainless Steel RoHS: Compliant |
266 In Stock 99 Factory Stock |
|
$0.8140 / $3.2120 | Buy Now |
DISTI #
RAF2114-832-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoff Hex F/F 8-32-THD Stainless Steel RoHS: Compliant |
266 In Stock 99 Factory Stock |
|
$0.8140 / $3.2120 | Buy Now |