Part Details for 2114319 (ALTERNATE: 2114319) by RS Pro
Overview of 2114319 (ALTERNATE: 2114319) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2114319 (ALTERNATE: 2114319)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73427940
|
RS | Uninsulated Crimp Bootlace Ferrule 0.47"(12 mm) Pin Length 12 AWG | RS PRO 2114319 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Package | 0 |
|
$4.1900 | RFQ |