-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 180uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8858-ND
|
DigiKey | FIXED IND 180UH 2.6A 110 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4289 / $2.9600 | Buy Now |
DISTI #
2115-V-RC
|
Avnet Americas | Toroidal Inductor, 180 uH, 2.6 A, 110 Milliohm, ± 15% - Bulk (Alt: 2115-V-RC) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 2 |
|
$1.2196 / $1.3855 | Buy Now |
DISTI #
542-2115-V-RC
|
Mouser Electronics | Power Inductors - Leaded 180uH 15% Vertical RoHS: Compliant | 287 |
|
$1.4200 / $2.9500 | Buy Now |
DISTI #
73772671
|
RS | Inductor, Toroidal, Bulk, Bag Packaging | Bourns 2115-V-RC RoHS: Compliant Min Qty: 308 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 180uH/113.1uH 15% 1KHz 2.6A 110mOhm DCR RDL RoHS: Compliant |
462 In Stock |
|
$1.5600 / $3.2700 | Buy Now |
DISTI #
2115-V-RC
|
Avnet Americas | Toroidal Inductor, 180 uH, 2.6 A, 110 Milliohm, ± 15% - Bulk (Alt: 2115-V-RC) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 2 |
|
$1.2196 / $1.3855 | Buy Now |
DISTI #
2115-V-RC
|
Avnet Americas | Toroidal Inductor, 180 uH, 2.6 A, 110 Milliohm, ± 15% - Bulk (Alt: 2115-V-RC) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 2 |
|
$1.2196 / $1.3855 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 180uH/113.1uH 15% 1KHz 2.6A 110mOhm DCR RDL RoHS: Compliant |
462 In Stock |
|
$1.5600 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2115-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2115-V-RC
Bourns Inc
General Purpose Inductor, 180uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6858 mm | |
Lead Spacing | 0.8636 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |